2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSB34CZR

DigiKey Part Number
QSB34CZRTR-ND - Tape & Reel (TR)
QSB34CZRCT-ND - Cut Tape (CT)
QSB34CZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSB34CZR
Description
SENSOR PHOTODIODE 940NM 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 50ns 120° 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
30nA
Active Area
6.5mm²
Viewing Angle
120°
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Z-Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.5.16000kr.51.60
100kr.3.83260kr.383.26
500kr.3.24332kr.1,621.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.05053kr.3,050.53
2.000kr.2.88693kr.5,773.86
3.000kr.2.80306kr.8,409.18
5.000kr.2.70837kr.13,541.85
7.000kr.2.65204kr.18,564.28
10.000kr.2.59713kr.25,971.30
25.000kr.2.47595kr.61,898.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750