QLA694B2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 4.462
Unit Price: kr.7.97000
Datasheet
Image for QLA694B2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLA694B2G

DigiKey Part Number
QLA694B2G-ND
Manufacturer
Manufacturer Product Number
QLA694B2G
Description
LED CBI 3MM BI-LVL GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
QLA694B2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 2)
Wavelength - Peak
-
Configuration
2 High
Current
10mA
Millicandela Rating
6mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes