
PN2222ATA | |
|---|---|
DigiKey Part Number | PN2222ATACT-ND - Cut Tape (CT) PN2222ATATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN2222ATA |
Description | TRANS NPN 40V 1A TO-92-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN2222ATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.26000 | kr.12.60 |
| 100 | kr.0.78640 | kr.78.64 |
| 500 | kr.0.58024 | kr.290.12 |
| 1.000 | kr.0.51350 | kr.513.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.43133 | kr.862.66 |
| 4.000 | kr.0.38654 | kr.1,546.16 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |









