
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tray | Capacitance @ Vr, F 337pF @ 1V, 100kHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package Die |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 5 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |

