PCA9655EDTR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: kr.5.56036
Datasheet

Similar


NXP USA Inc.
In Stock: 10.544
Unit Price: kr.12.09000
Datasheet

Similar


Texas Instruments
In Stock: 321
Unit Price: kr.23.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.42000
Datasheet

Similar


Texas Instruments
In Stock: 423
Unit Price: kr.20.00000
Datasheet
I/O Expander 16 I2C, SMBus 100 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9655EDTR2G

DigiKey Part Number
PCA9655EDTR2GOSTR-ND - Tape & Reel (TR)
PCA9655EDTR2GOSCT-ND - Cut Tape (CT)
PCA9655EDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9655EDTR2G
Description
IC XPND 100KHZ I2C SMBUS 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 100 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9655EDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
42mA
Clock Frequency
100 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes