
PCA9306FMUTCG | |
|---|---|
DigiKey Part Number | 2156-PCA9306FMUTCG-OS-ND |
Manufacturer | |
Manufacturer Product Number | PCA9306FMUTCG |
Description | IC XLTR VL BIDIR 8-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306FMUTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | kr.4.11519 | kr.1,917.68 |
| Unit Price without VAT: | kr.4.11519 |
|---|---|
| Unit Price with VAT: | kr.5.14399 |


