
NZQA5V6XV5T1G | |
|---|---|
DigiKey Part Number | NZQA5V6XV5T1GOSTR-ND - Tape & Reel (TR) NZQA5V6XV5T1GOSCT-ND - Cut Tape (CT) NZQA5V6XV5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA5V6XV5T1G |
Description | TVS DIODE 3VWM 10.5VC SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA5V6XV5T1G Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 5.32V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD4E002DRL2 | Texas Instruments | 3.138 | 296-25866-1-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.42800 | kr.24.28 |
| 100 | kr.1.54890 | kr.154.89 |
| 500 | kr.1.16820 | kr.584.10 |
| 1.000 | kr.1.04528 | kr.1,045.28 |
| 2.000 | kr.0.94171 | kr.1,883.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79120 | kr.3,164.80 |
| 8.000 | kr.0.72325 | kr.5,786.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


