
NZL5V6AXV3T1G | |
|---|---|
DigiKey Part Number | NZL5V6AXV3T1GOSTR-ND - Tape & Reel (TR) NZL5V6AXV3T1GOSCT-ND - Cut Tape (CT) NZL5V6AXV3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZL5V6AXV3T1G |
Description | TVS DIODE 3VWM 7VC SC893 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 10.1A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NZL5V6AXV3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 10.1A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.18000 | kr.11.80 |
| 100 | kr.0.65150 | kr.65.15 |
| 500 | kr.0.64500 | kr.322.50 |
| 1.000 | kr.0.63855 | kr.638.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45795 | kr.1,373.85 |
| 6.000 | kr.0.41925 | kr.2,515.50 |
| 9.000 | kr.0.40958 | kr.3,686.22 |
| 15.000 | kr.0.40839 | kr.6,125.85 |
| 150.000 | kr.0.39990 | kr.59,985.00 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |


