NZ9F4V7ST5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 16
Unit Price: kr.1.46000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 4.65 V 250 mW ±2% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ9F4V7ST5G

DigiKey Part Number
NZ9F4V7ST5GOSTR-ND - Tape & Reel (TR)
NZ9F4V7ST5GOSCT-ND - Cut Tape (CT)
NZ9F4V7ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ9F4V7ST5G
Description
DIODE ZENER 4.65V 250MW SOD923
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 4.65 V 250 mW ±2% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NZ9F4V7ST5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-923
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884-C4V7,315Nexperia USA Inc.161727-5354-1-NDkr.1.46000Similar
CZRQR4V7B-HFComchip Technology0CZRQR4V7B-HF-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04600kr.10.46
100kr.0.65180kr.65.18
500kr.0.47816kr.239.08
1.000kr.0.42199kr.421.99
2.000kr.0.37454kr.749.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.27852kr.2,228.16
16.000kr.0.25224kr.4,035.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750