
NZ9F3V9ST5G | |
|---|---|
DigiKey Part Number | NZ9F3V9ST5GOSTR-ND - Tape & Reel (TR) NZ9F3V9ST5GOSCT-ND - Cut Tape (CT) NZ9F3V9ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F3V9ST5G |
Description | DIODE ZENER 4.03V 250MW SOD923 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.03 V 250 mW ±3% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F3V9ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.06100 | kr.10.61 |
| 100 | kr.0.66100 | kr.66.10 |
| 500 | kr.0.48496 | kr.242.48 |
| 1.000 | kr.0.42798 | kr.427.98 |
| 2.000 | kr.0.37985 | kr.759.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.28248 | kr.2,259.84 |
| 16.000 | kr.0.25582 | kr.4,093.12 |
| 24.000 | kr.0.24223 | kr.5,813.52 |
| 40.000 | kr.0.22695 | kr.9,078.00 |
| 56.000 | kr.0.21789 | kr.12,201.84 |
| 80.000 | kr.0.20909 | kr.16,727.20 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

