
NZ9F18VST5G | |
|---|---|
DigiKey Part Number | NZ9F18VST5GOSTR-ND - Tape & Reel (TR) NZ9F18VST5GOSCT-ND - Cut Tape (CT) NZ9F18VST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F18VST5G |
Description | DIODE ZENER 18V 250MW SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F18VST5G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884-C18,315 | Nexperia USA Inc. | 6.776 | 1727-2989-1-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04600 | kr.10.46 |
| 100 | kr.0.65180 | kr.65.18 |
| 500 | kr.0.47816 | kr.239.08 |
| 1.000 | kr.0.42199 | kr.421.99 |
| 2.000 | kr.0.37454 | kr.749.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.27852 | kr.2,228.16 |
| 16.000 | kr.0.25224 | kr.4,035.84 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

