
NZ9F11VT5G | |
|---|---|
DigiKey Part Number | 488-NZ9F11VT5GTR-ND - Tape & Reel (TR) 488-NZ9F11VT5GCT-ND - Cut Tape (CT) 488-NZ9F11VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F11VT5G |
Description | DIODE ZENER 11V 250MW SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F11VT5G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-C11,115 | Nexperia USA Inc. | 884 | 1727-BZX585-C11,115CT-ND | kr.1.65000 | Similar |
| BZX585-C11,135 | Nexperia USA Inc. | 9.898 | 1727-BZX585-C11,135CT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.98300 | kr.9.83 |
| 100 | kr.0.60990 | kr.60.99 |
| 500 | kr.0.44658 | kr.223.29 |
| 1.000 | kr.0.39371 | kr.393.71 |
| 2.000 | kr.0.34911 | kr.698.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.25900 | kr.2,072.00 |
| 16.000 | kr.0.23425 | kr.3,748.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

