


NZ8F47VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F47VSMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F47VSMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F47VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F47VSMX2WT5G |
Description | DIODE ZENER 47V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 38 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.3% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.54700 | kr.15.47 |
| 100 | kr.0.97000 | kr.97.00 |
| 500 | kr.0.72036 | kr.360.18 |
| 1.000 | kr.0.63952 | kr.639.52 |
| 2.000 | kr.0.57140 | kr.1,142.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.43114 | kr.3,449.12 |
| 16.000 | kr.0.39346 | kr.6,295.36 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

