Mosfet Array 80V Through Hole APM17-MDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 80V Through Hole APM17-MDC
17 PowerDIP

NXV08H350XT1

DigiKey Part Number
488-NXV08H350XT1-ND
Manufacturer
Manufacturer Product Number
NXV08H350XT1
Description
MOSFET 80V APM17-MDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V Through Hole APM17-MDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
24350pF @ 40V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
MOSFET (Metal Oxide)
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
80V
Package / Case
17-PowerDIP Module (1.390", 35.30mm)
Rds On (Max) @ Id, Vgs
0.762mOhm @ 160A, 12V
Supplier Device Package
APM17-MDC
Vgs(th) (Max) @ Id
4.6V @ 1mA
Base Product Number
Gate Charge (Qg) (Max) @ Vgs
320nC @ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.542.03000kr.542.03
10kr.451.79000kr.4,517.90
40kr.419.76200kr.16,790.48
120kr.401.89742kr.48,227.69
Manufacturers Standard Package
Unit Price without VAT:kr.542.03000
Unit Price with VAT:kr.677.53750