Image for NXH40T120L3Q1PTG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXH40T120L3Q1PTG

DigiKey Part Number
488-NXH40T120L3Q1PTG-ND
Manufacturer
Manufacturer Product Number
NXH40T120L3Q1PTG
Description
IGBT MOD 1200V 42A 146W 44-PIM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 42 A 146 W Chassis Mount 44-PIM (71x37.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
400 µA
Manufacturer
onsemi
Input Capacitance (Cies) @ Vce
7.753 nF @ 20 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
Configuration
Three Phase Inverter
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
42 A
Package / Case
Module
Power - Max
146 W
Supplier Device Package
44-PIM (71x37.4)
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 40A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
21kr.574.98667kr.12,074.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.574.98667
Unit Price with VAT:kr.718.73334