
NVTFS5C670NLTAG | |
---|---|
DigiKey Part Number | NVTFS5C670NLTAGOSTR-ND - Tape & Reel (TR) NVTFS5C670NLTAGOSCT-ND - Cut Tape (CT) NVTFS5C670NLTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C670NLTAG |
Description | MOSFET N-CH 60V 16A/70A 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Ta), 70A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5C670NLTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.71000 | kr.11.71 |
10 | kr.8.84500 | kr.88.45 |
100 | kr.6.00000 | kr.600.00 |
500 | kr.4.78170 | kr.2,390.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.4.19025 | kr.6,285.38 |
3.000 | kr.3.89254 | kr.11,677.62 |
4.500 | kr.3.74093 | kr.16,834.19 |
7.500 | kr.3.73600 | kr.28,020.00 |
Unit Price without VAT: | kr.11.71000 |
---|---|
Unit Price with VAT: | kr.14.63750 |