
LM2901EDR2G | |
---|---|
DigiKey Part Number | 488-LM2901EDR2GTR-ND - Tape & Reel (TR) 488-LM2901EDR2GCT-ND - Cut Tape (CT) 488-LM2901EDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901EDR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901EDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.52300 | kr.15.23 |
25 | kr.1.35160 | kr.33.79 |
100 | kr.1.16480 | kr.116.48 |
250 | kr.1.07596 | kr.268.99 |
500 | kr.1.02220 | kr.511.10 |
1.000 | kr.0.97811 | kr.978.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.93156 | kr.2,328.90 |
5.000 | kr.0.90349 | kr.4,517.45 |
7.500 | kr.0.88942 | kr.6,670.65 |
12.500 | kr.0.87384 | kr.10,923.00 |
17.500 | kr.0.86474 | kr.15,132.95 |
25.000 | kr.0.85598 | kr.21,399.50 |
62.500 | kr.0.83713 | kr.52,320.62 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |