
NVTFS4C10NWFTAG | |
|---|---|
DigiKey Part Number | NVTFS4C10NWFTAGOSTR-ND - Tape & Reel (TR) NVTFS4C10NWFTAGOSCT-ND - Cut Tape (CT) NVTFS4C10NWFTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C10NWFTAG |
Description | MOSFET N-CH 30V 15.3A/47A 8WDFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15.3A (Ta), 47A (Tc) 3W (Ta), 28W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 993 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 7.4mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFS4C10NTAG | onsemi | 1.450 | 488-NVTFS4C10NTAGCT-ND | kr.10.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.8.90100 | kr.89.01 |
| 100 | kr.6.02300 | kr.602.30 |
| 500 | kr.4.78898 | kr.2,394.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.91584 | kr.5,873.76 |
| 3.000 | kr.3.63409 | kr.10,902.27 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

