
NVTFWS008N04CTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS008N04CTAGTR-ND - Tape & Reel (TR) 488-NVTFWS008N04CTAGCT-ND - Cut Tape (CT) 488-NVTFWS008N04CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS008N04CTAG |
Description | MOSFET N-CH 40V 14A/48A 8WDFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 48A (Tc) 3.1W (Ta), 38W (Tc) Surface Mount, Wettable Flank 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 625 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 30µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI050N04PT-AQ | Diotec Semiconductor | 4.475 | 4878-DI050N04PT-AQCT-ND | kr.6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.8.85100 | kr.88.51 |
| 100 | kr.5.98560 | kr.598.56 |
| 500 | kr.4.75818 | kr.2,379.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.88993 | kr.5,834.90 |
| 3.000 | kr.3.60964 | kr.10,828.92 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

