
NVS4001NT1G | |
|---|---|
DigiKey Part Number | NVS4001NT1GOSTR-ND - Tape & Reel (TR) NVS4001NT1GOSCT-ND - Cut Tape (CT) NVS4001NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVS4001NT1G |
Description | MOSFET N-CH 30V 270MA SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 270mA (Ta) 330mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NVS4001NT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 33 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 330mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Supplier Device Package SC-70-3 (SOT323) |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 10mA, 4V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 100µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.72400 | kr.17.24 |
| 100 | kr.1.08670 | kr.108.67 |
| 500 | kr.0.80988 | kr.404.94 |
| 1.000 | kr.0.72041 | kr.720.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56690 | kr.1,700.70 |
| 6.000 | kr.0.51322 | kr.3,079.32 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |











