N-Channel 40 V 36.6A (Ta), 190A (Tc) 3.9W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 36.6A (Ta), 190A (Tc) 3.9W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS1D7N04CT1G

DigiKey Part Number
488-NVMYS1D7N04CT1GTR-ND - Tape & Reel (TR)
488-NVMYS1D7N04CT1GCT-ND - Cut Tape (CT)
488-NVMYS1D7N04CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS1D7N04CT1G
Description
T6 40V SL AIZU SINGLE NCH LFPAK
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 36.6A (Ta), 190A (Tc) 3.9W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 210µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3125 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 107.1W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.10.96800kr.109.68
100kr.7.50020kr.750.02
500kr.6.01818kr.3,009.09
1.000kr.5.57178kr.5,571.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.61396kr.13,841.88
6.000kr.4.55212kr.27,312.72
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250