


NVMYS010N04CLTWG | |
|---|---|
DigiKey Part Number | NVMYS010N04CLTWGOSTR-ND - Tape & Reel (TR) NVMYS010N04CLTWGOSCT-ND - Cut Tape (CT) NVMYS010N04CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS010N04CLTWG |
Description | MOSFET N-CH 40V 14A/38A 4LFPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 38A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.84500 | kr.58.45 |
| 100 | kr.3.87250 | kr.387.25 |
| 500 | kr.3.02430 | kr.1,512.15 |
| 1.000 | kr.2.75124 | kr.2,751.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.24723 | kr.6,741.69 |
| 6.000 | kr.2.08411 | kr.12,504.66 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

