N-Channel 80 V 22A (Ta), 132A (Tc) 3.8W (Ta), 137W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 22A (Ta), 132A (Tc) 3.8W (Ta), 137W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS003N08LHTWG

DigiKey Part Number
488-NVMYS003N08LHTWGTR-ND - Tape & Reel (TR)
488-NVMYS003N08LHTWGCT-ND - Cut Tape (CT)
488-NVMYS003N08LHTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS003N08LHTWG
Description
T8 80V LL LFPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 22A (Ta), 132A (Tc) 3.8W (Ta), 137W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3735 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 137W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
LFPAK4 (5x6)
Rds On (Max) @ Id, Vgs
3.3mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 183µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMYS003N08LHTWGonsemi2.960488-NTMYS003N08LHTWGCT-NDkr.17.05000Parametric Equivalent
In-Stock: 2.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.13.02900kr.130.29
100kr.8.99520kr.899.52
500kr.7.27224kr.3,636.12
1.000kr.6.98801kr.6,988.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.70917kr.17,127.51
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500