NVMTSC4D3N15MC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.04082
Datasheet
N-Channel 150 V 23A (Ta), 165A (Tc) 5W (Ta), 292W (Tc) Surface Mount, Wettable Flank 8-TDFNW (8.3x8.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 23A (Ta), 165A (Tc) 5W (Ta), 292W (Tc) Surface Mount, Wettable Flank 8-TDFNW (8.3x8.4)
8-TDFNW

NVMTSC4D3N15MC

DigiKey Part Number
488-NVMTSC4D3N15MCTR-ND - Tape & Reel (TR)
488-NVMTSC4D3N15MCCT-ND - Cut Tape (CT)
488-NVMTSC4D3N15MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMTSC4D3N15MC
Description
PTNG 150V IN CEBU DFNW 8X8 DUAL
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 23A (Ta), 165A (Tc) 5W (Ta), 292W (Tc) Surface Mount, Wettable Flank 8-TDFNW (8.3x8.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.45mOhm @ 95A, 10V
Vgs(th) (Max) @ Id
4.5V @ 521µA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6514 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 292W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-TDFNW (8.3x8.4)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.73000kr.46.73
10kr.31.51000kr.315.10
100kr.22.90200kr.2,290.20
500kr.21.80022kr.10,900.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.81065kr.53,431.95
Manufacturers Standard Package
Unit Price without VAT:kr.46.73000
Unit Price with VAT:kr.58.41250