


NVMJST1D3N04CTXG | |
---|---|
DigiKey Part Number | 488-NVMJST1D3N04CTXGTR-ND - Tape & Reel (TR) 488-NVMJST1D3N04CTXGCT-ND - Cut Tape (CT) 488-NVMJST1D3N04CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJST1D3N04CTXG |
Description | TRENCH 6 40V LFPAK 5X7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 386A (Tc) 375W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.39mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TCPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.28000 | kr.17.28 |
10 | kr.12.89000 | kr.128.90 |
25 | kr.11.78880 | kr.294.72 |
100 | kr.10.58050 | kr.1,058.05 |
250 | kr.10.00372 | kr.2,500.93 |
500 | kr.9.65594 | kr.4,827.97 |
1.000 | kr.9.36986 | kr.9,369.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.9.01634 | kr.27,049.02 |
6.000 | kr.8.84342 | kr.53,060.52 |
Unit Price without VAT: | kr.17.28000 |
---|---|
Unit Price with VAT: | kr.21.60000 |