New Product
Mosfet Array 80V 8.2A (Ta), 30A (Tc) 3.2W (Ta), 42W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 80V 8.2A (Ta), 30A (Tc) 3.2W (Ta), 42W (Tc) Surface Mount 8-LFPAK
8 LFPAK

NVMJD020N08HLTWG

DigiKey Part Number
488-NVMJD020N08HLTWGTR-ND - Tape & Reel (TR)
488-NVMJD020N08HLTWGCT-ND - Cut Tape (CT)
488-NVMJD020N08HLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJD020N08HLTWG
Description
T8 80V N-CH LL IN LFPAK56 DUALS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 8.2A (Ta), 30A (Tc) 3.2W (Ta), 42W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
11.4nC @ 10V
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
611pF @ 40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
3.2W (Ta), 42W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
8.2A (Ta), 30A (Tc)
Package / Case
SOT-1205, 8-LFPAK56
Rds On (Max) @ Id, Vgs
19.5mOhm @ 15A, 10V
Supplier Device Package
8-LFPAK
Vgs(th) (Max) @ Id
2V @ 30µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.59000kr.19.59
10kr.12.73100kr.127.31
100kr.8.81320kr.881.32
500kr.7.40906kr.3,704.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.05312kr.18,159.36
Manufacturers Standard Package
Unit Price without VAT:kr.19.59000
Unit Price with VAT:kr.24.48750