
NVTFWS1D9N04XMTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS1D9N04XMTAGTR-ND - Tape & Reel (TR) 488-NVTFWS1D9N04XMTAGCT-ND - Cut Tape (CT) 488-NVTFWS1D9N04XMTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS1D9N04XMTAG |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 141A (Tc) 74W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1882 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.5.47800 | kr.54.78 |
| 25 | kr.4.95360 | kr.123.84 |
| 100 | kr.4.37890 | kr.437.89 |
| 250 | kr.4.10444 | kr.1,026.11 |
| 500 | kr.3.93894 | kr.1,969.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.73465 | kr.5,601.97 |
| 3.000 | kr.3.63467 | kr.10,904.01 |
| 4.500 | kr.3.58460 | kr.16,130.70 |
| 7.500 | kr.3.52912 | kr.26,468.40 |
| 10.500 | kr.3.49669 | kr.36,715.25 |
| 15.000 | kr.3.46551 | kr.51,982.65 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

