
NVMFS6H801NLWFT1G | |
---|---|
DigiKey Part Number | 488-NVMFS6H801NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H801NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H801NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H801NLWFT1G |
Description | MOSFET N-CH 80V 24A/160A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Ta), 160A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5126 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.69000 | kr.18.69 |
10 | kr.13.32500 | kr.133.25 |
100 | kr.9.24290 | kr.924.29 |
500 | kr.7.84140 | kr.3,920.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.6.65297 | kr.9,979.45 |
3.000 | kr.6.40640 | kr.19,219.20 |
Unit Price without VAT: | kr.18.69000 |
---|---|
Unit Price with VAT: | kr.23.36250 |