Parametric Equivalent

NVMFS6H800NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H800NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H800NLT1GCT-ND - Cut Tape (CT) 488-NVMFS6H800NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H800NLT1G |
Description | MOSFET N-CH 80V 30A/224A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 30A (Ta), 224A (Tc) 3.9W (Ta), 214W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS6H800NLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 330µA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6900 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.67000 | kr.38.67 |
| 10 | kr.25.81600 | kr.258.16 |
| 100 | kr.18.54450 | kr.1,854.45 |
| 500 | kr.16.92488 | kr.8,462.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.82754 | kr.20,741.31 |
| Unit Price without VAT: | kr.38.67000 |
|---|---|
| Unit Price with VAT: | kr.48.33750 |











