
NVMFS5C682NLWFAFT3G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C682NLWFAFT3GTR-ND - Tape & Reel (TR) 488-NVMFS5C682NLWFAFT3GCT-ND - Cut Tape (CT) 488-NVMFS5C682NLWFAFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C682NLWFAFT3G |
Description | MOSFET N-CH 60V 8.8A/25A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.8A (Ta), 25A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C682NLWFAFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 16µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.15000 | kr.14.15 |
| 10 | kr.9.04100 | kr.90.41 |
| 100 | kr.6.11490 | kr.611.49 |
| 500 | kr.4.86250 | kr.2,431.25 |
| 1.000 | kr.4.45966 | kr.4,459.66 |
| 2.000 | kr.4.29524 | kr.8,590.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.50917 | kr.17,545.85 |
| Unit Price without VAT: | kr.14.15000 |
|---|---|
| Unit Price with VAT: | kr.17.68750 |

