N-Channel 10 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C604NT1G

DigiKey Part Number
488-NVMFS5C604NT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C604NT1GCT-ND - Cut Tape (CT)
488-NVMFS5C604NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C604NT1G
Description
NFET SO8FL 60V 287A 1.2MO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 10 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
10 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.60.50000kr.60.50
10kr.41.49900kr.414.99
100kr.33.39870kr.3,339.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.27.28673kr.40,930.10
Manufacturers Standard Package
Unit Price without VAT:kr.60.50000
Unit Price with VAT:kr.75.62500