
NVMFS5C468NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C468NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C468NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C468NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C468NWFT1G |
Description | MOSFET N-CH 40V 12A/35A 5DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta), 35A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.8.27500 | kr.82.75 |
| 100 | kr.5.59220 | kr.559.22 |
| 500 | kr.4.44288 | kr.2,221.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.88483 | kr.5,827.24 |
| 3.000 | kr.3.60395 | kr.10,811.85 |
| 4.500 | kr.3.46087 | kr.15,573.91 |
| 7.500 | kr.3.41433 | kr.25,607.48 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

