
NVMFS4C310NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS4C310NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS4C310NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS4C310NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C310NWFT1G |
Description | MOSFET N-CH 30V TRENCH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 17A (Ta), 51A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Continuous Drain (Id) @ 25°C | ||
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.11700 | kr.91.17 |
| 100 | kr.6.17330 | kr.617.33 |
| 500 | kr.4.91376 | kr.2,456.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.02075 | kr.6,031.12 |
| 3.000 | kr.3.73310 | kr.11,199.30 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

