


NVMFD5C478NLT1G | |
|---|---|
DigiKey Part Number | NVMFD5C478NLT1GOSTR-ND - Tape & Reel (TR) NVMFD5C478NLT1GOSCT-ND - Cut Tape (CT) NVMFD5C478NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C478NLT1G |
Description | MOSFET 2N-CH 40V 10.5A 8DFN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10.5A (Ta), 29A (Tc) 3.1W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 10.5A (Ta), 29A (Tc) | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 25V | |
Power - Max | 3.1W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.48000 | kr.15.48 |
| 10 | kr.9.93500 | kr.99.35 |
| 100 | kr.6.78640 | kr.678.64 |
| 500 | kr.5.43886 | kr.2,719.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.78479 | kr.7,177.19 |
| 3.000 | kr.4.45571 | kr.13,367.13 |
| 4.500 | kr.4.37501 | kr.19,687.54 |
| Unit Price without VAT: | kr.15.48000 |
|---|---|
| Unit Price with VAT: | kr.19.35000 |


