NVF3055-100T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.616
Unit Price: kr.10.52000
Datasheet

Similar


onsemi
In Stock: 17.851
Unit Price: kr.11.10000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.139
Unit Price: kr.9.83000
Datasheet

Similar


STMicroelectronics
In Stock: 14.415
Unit Price: kr.10.84000
Datasheet

Similar


STMicroelectronics
In Stock: 3.841
Unit Price: kr.8.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.296
Unit Price: kr.9.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.14.01000
Datasheet
N-Channel 60 V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVF3055-100T1G

DigiKey Part Number
NVF3055-100T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVF3055-100T1G
Description
MOSFET N-CH 60V 3A SOT223
Customer Reference
Detailed Description
N-Channel 60 V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NVF3055-100T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
455 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
SOT-223 (TO-261)
Rds On (Max) @ Id, Vgs
110mOhm @ 1.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDT3055onsemi10.616NDT3055CT-NDkr.10.52000Similar
NDT3055Lonsemi17.851NDT3055LCT-NDkr.11.10000Similar
NTF3055-100T1Gonsemi1.139NTF3055-100T1GOSCT-NDkr.9.83000Parametric Equivalent
STN3NF06LSTMicroelectronics14.415497-3177-1-NDkr.10.84000Similar
STN4NF06LSTMicroelectronics3.841497-10315-1-NDkr.8.50000Similar
Obsolete
Marketplace Stock: 369.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

369.000In Stock
Ships from Flip Electronics