
NVD6495NLT4G-VF01 | |
---|---|
DigiKey Part Number | NVD6495NLT4G-VF01OSTR-ND - Tape & Reel (TR) NVD6495NLT4G-VF01OSCT-ND - Cut Tape (CT) NVD6495NLT4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD6495NLT4G-VF01 |
Description | MOSFET N-CH 100V 25A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 83W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD6495NLT4G-VF01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1024 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.37467 | kr.8,436.67 |
5.000 | kr.3.20719 | kr.16,035.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.03000 | kr.12.03 |
10 | kr.7.64800 | kr.76.48 |
100 | kr.5.15780 | kr.515.78 |
500 | kr.4.08972 | kr.2,044.86 |
1.000 | kr.3.74630 | kr.3,746.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.35000 | kr.12.35 |
10 | kr.7.88500 | kr.78.85 |
100 | kr.5.31710 | kr.531.71 |
500 | kr.4.21620 | kr.2,108.10 |
1.000 | kr.3.86221 | kr.3,862.21 |
Unit Price without VAT: | kr.12.03000 |
---|---|
Unit Price with VAT: | kr.15.03750 |