


NVD6416ANLT4G-VF01 | |
|---|---|
DigiKey Part Number | NVD6416ANLT4G-VF01OSTR-ND - Tape & Reel (TR) NVD6416ANLT4G-VF01OSCT-ND - Cut Tape (CT) NVD6416ANLT4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD6416ANLT4G-VF01 |
Description | MOSFET N-CH 100V 19A DPAK-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Tc) 71W (Tc) Surface Mount DPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NVD6416ANLT4G-VF01 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK-3 |
Rds On (Max) @ Id, Vgs 74mOhm @ 19A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTD6416ANLT4G | onsemi | 564 | NTD6416ANLT4GOSCT-ND | kr.12.74000 | Parametric Equivalent |
| STD15NF10T4 | STMicroelectronics | 3.500 | 497-7958-1-ND | kr.11.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.27200 | kr.72.72 |
| 100 | kr.4.86600 | kr.486.60 |
| 500 | kr.3.83558 | kr.1,917.79 |
| 1.000 | kr.3.50393 | kr.3,503.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.93932 | kr.7,348.30 |
| 5.000 | kr.2.73210 | kr.13,660.50 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

