N-Channel 40 V 9.2A (Ta), 23A (Tc) 2.9W (Ta), 18.3W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD5C486NT4G

DigiKey Part Number
488-NVD5C486NT4GTR-ND - Tape & Reel (TR)
488-NVD5C486NT4GCT-ND - Cut Tape (CT)
488-NVD5C486NT4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD5C486NT4G
Description
MOSFET N-CH 40V 9.2A/23A DPAK
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 9.2A (Ta), 23A (Tc) 2.9W (Ta), 18.3W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17.9mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 18.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.84000kr.14.84
10kr.9.47800kr.94.78
100kr.6.43320kr.643.32
500kr.5.12944kr.2,564.72
1.000kr.4.71005kr.4,710.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.97789kr.9,944.73
5.000kr.3.75487kr.18,774.35
Manufacturers Standard Package
Unit Price without VAT:kr.14.84000
Unit Price with VAT:kr.18.55000