NVD5C486NLT4G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 5.000
Unit Price: kr.1.55575
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD5C486NLT4G

DigiKey Part Number
488-NVD5C486NLT4GTR-ND - Tape & Reel (TR)
488-NVD5C486NLT4GCT-ND - Cut Tape (CT)
488-NVD5C486NLT4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD5C486NLT4G
Description
MOSFET N-CH 40V 9.8A/24A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 9.8A (Ta), 24A (Tc) 2.9W (Ta), 18W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 18W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.8.94100kr.89.41
100kr.6.06980kr.606.98
500kr.4.83916kr.2,419.58
1.000kr.4.63942kr.4,639.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.01554kr.10,038.85
5.000kr.3.79040kr.18,952.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750