DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD5C460NLT4G

DigiKey Part Number
488-NVD5C460NLT4GTR-ND - Tape & Reel (TR)
488-NVD5C460NLT4GCT-ND - Cut Tape (CT)
488-NVD5C460NLT4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD5C460NLT4G
Description
MOSFET N-CH 40V 18A/73A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 18A (Ta), 73A (Tc) 3W (Ta), 47W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 47W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.06000kr.16.06
10kr.10.34900kr.103.49
100kr.7.07780kr.707.78
500kr.5.67924kr.2,839.62
1.000kr.5.62650kr.5,626.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.74319kr.11,857.98
5.000kr.4.59680kr.22,984.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.06000
Unit Price with VAT:kr.20.07500