
NVD5C446NT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C446NT4GTR-ND - Tape & Reel (TR) 488-NVD5C446NT4GCT-ND - Cut Tape (CT) 488-NVD5C446NT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C446NT4G |
Description | MOSFET N-CHANNEL 40V 101A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 105A (Tc) 3.1W (Ta), 66W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD5C446NT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 66W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 10 | kr.11.62200 | kr.116.22 |
| 100 | kr.8.42110 | kr.842.11 |
| 500 | kr.7.29702 | kr.3,648.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.96160 | kr.14,904.00 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |

