
NVTFWS002N04XMTAG | |
---|---|
DigiKey Part Number | 488-NVTFWS002N04XMTAGTR-ND - Tape & Reel (TR) 488-NVTFWS002N04XMTAGCT-ND - Cut Tape (CT) 488-NVTFWS002N04XMTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS002N04XMTAG |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 114A (Tc) 62W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.45mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1364 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.34000 | kr.6.34 |
10 | kr.4.55000 | kr.45.50 |
25 | kr.4.10640 | kr.102.66 |
100 | kr.3.61660 | kr.361.66 |
250 | kr.3.38304 | kr.845.76 |
500 | kr.3.24236 | kr.1,621.18 |
1.000 | kr.3.12659 | kr.3,126.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | kr.2.94098 | kr.13,234.41 |
9.000 | kr.2.87852 | kr.25,906.68 |
13.500 | kr.2.84725 | kr.38,437.88 |
22.500 | kr.2.81260 | kr.63,283.50 |
Unit Price without VAT: | kr.6.34000 |
---|---|
Unit Price with VAT: | kr.7.92500 |