


NVBLS001N06C | |
|---|---|
DigiKey Part Number | 488-NVBLS001N06CTR-ND - Tape & Reel (TR) 488-NVBLS001N06CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NVBLS001N06C |
Description | MOSFET N-CH 60V 51A/422A 8HPSOF |
Customer Reference | |
Detailed Description | N-Channel 60 V 51A (Ta), 422A (Tc) 4.2W (Ta), 284W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 562µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11575 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 284W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.27000 | kr.76.27 |
| 10 | kr.53.11000 | kr.531.10 |
| 100 | kr.40.05170 | kr.4,005.17 |
| 500 | kr.38.64548 | kr.19,322.74 |
| Unit Price without VAT: | kr.76.27000 |
|---|---|
| Unit Price with VAT: | kr.95.33750 |




