
NV93C46BMUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV93C46BMUW3VTBGTR-ND - Tape & Reel (TR) 488-NV93C46BMUW3VTBGCT-ND - Cut Tape (CT) 488-NV93C46BMUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV93C46BMUW3VTBG |
Description | IC EEPROM 1KBIT MICROWIRE 8UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 128 x 8, 64 x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.31520 | kr.57.88 |
| 50 | kr.2.26980 | kr.113.49 |
| 100 | kr.2.22150 | kr.222.15 |
| 250 | kr.2.15736 | kr.539.34 |
| 500 | kr.2.10856 | kr.1,054.28 |
| 1.000 | kr.2.05961 | kr.2,059.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58578 | kr.4,757.34 |
| 6.000 | kr.1.54699 | kr.9,281.94 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

