EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24M01MUW3VTBG

DigiKey Part Number
488-NV24M01MUW3VTBGTR-ND - Tape & Reel (TR)
488-NV24M01MUW3VTBGCT-ND - Cut Tape (CT)
488-NV24M01MUW3VTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24M01MUW3VTBG
Description
IC EEPROM 1MBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
NV24M01MUW3VTBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
400 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
128K x 8
Supplier Device Package
8-UDFN (2x3)
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.10.22000kr.102.20
25kr.9.93080kr.248.27
50kr.9.71280kr.485.64
100kr.9.49160kr.949.16
250kr.9.19936kr.2,299.84
500kr.8.97884kr.4,489.42
1.000kr.8.75966kr.8,759.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.73342kr.20,200.26
6.000kr.6.56355kr.39,381.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500