
NV24C08DTVLT3G | |
|---|---|
DigiKey Part Number | 488-NV24C08DTVLT3GTR-ND - Tape & Reel (TR) 488-NV24C08DTVLT3GCT-ND - Cut Tape (CT) 488-NV24C08DTVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C08DTVLT3G |
Description | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C08-DRDW3TP/K | STMicroelectronics | 8.090 | 497-15733-1-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.98240 | kr.74.56 |
| 50 | kr.2.92020 | kr.146.01 |
| 100 | kr.2.85810 | kr.285.81 |
| 250 | kr.2.77464 | kr.693.66 |
| 500 | kr.2.71112 | kr.1,355.56 |
| 1.000 | kr.2.64752 | kr.2,647.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.03776 | kr.6,113.28 |
| 6.000 | kr.1.98759 | kr.11,925.54 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

