8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C04DWVLT3G

DigiKey Part Number
488-NV24C04DWVLT3GTR-ND - Tape & Reel (TR)
488-NV24C04DWVLT3GCT-ND - Cut Tape (CT)
488-NV24C04DWVLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C04DWVLT3G
Description
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NV24C04DWVLT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.882
Factory Stock: 99.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.86900kr.18.69
25kr.1.82000kr.45.50
50kr.1.78300kr.89.15
100kr.1.74590kr.174.59
250kr.1.69576kr.423.94
500kr.1.65734kr.828.67
1.000kr.1.61894kr.1,618.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.55814kr.4,674.42
6.000kr.1.52006kr.9,120.36
9.000kr.1.49796kr.13,481.64
15.000kr.1.47032kr.22,054.80
21.000kr.1.45228kr.30,497.88
30.000kr.1.43330kr.42,999.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500