Transistor General Purpose PNP, P-Channel 35V PNP, 20V P-Channel 2A PNP, 3.9A P-Channel Surface Mount 8-DFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transistor General Purpose PNP, P-Channel 35V PNP, 20V P-Channel 2A PNP, 3.9A P-Channel Surface Mount 8-DFN (3.3x3.3)
8-TDFN_506AL

NUS5530MNR2G

DigiKey Part Number
NUS5530MNR2GOSTR-ND - Tape & Reel (TR)
NUS5530MNR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NUS5530MNR2G
Description
IC MOSFET W/PNP SW TRANS 8-DFN
Customer Reference
Detailed Description
Transistor General Purpose PNP, P-Channel 35V PNP, 20V P-Channel 2A PNP, 3.9A P-Channel Surface Mount 8-DFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
PNP, P-Channel
Applications
General Purpose
Voltage - Rated
35V PNP, 20V P-Channel
Current Rating (Amps)
2A PNP, 3.9A P-Channel
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3.3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 188.755 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

84.000In Stock
Ships from Flip Electronics
104.755In Stock
Ships from Rochester Electronics, LLC