
NUP4304MR6T1G | |
|---|---|
DigiKey Part Number | NUP4304MR6T1GOSTR-ND - Tape & Reel (TR) NUP4304MR6T1GOSCT-ND - Cut Tape (CT) NUP4304MR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4304MR6T1G |
Description | TVS DIODE SC74 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NUP4304MR6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 70V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63700 | kr.26.37 |
| 100 | kr.1.68900 | kr.168.90 |
| 500 | kr.1.27752 | kr.638.76 |
| 1.000 | kr.1.14481 | kr.1,144.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90366 | kr.2,710.98 |
| 6.000 | kr.0.82486 | kr.4,949.16 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |








