Similar

NUP3125WTT3G | |
|---|---|
DigiKey Part Number | 488-NUP3125WTT3G-ND |
Manufacturer | |
Manufacturer Product Number | NUP3125WTT3G |
Description | TVS DIODE 32VWM 60VC SC703 |
Customer Reference | |
Detailed Description | 60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NUP3125WTT3G Models |
Category | Power - Peak Pulse 120W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications CAN |
Part Status Obsolete | Capacitance @ Frequency 5.7pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 32V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 35.6V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 60V | Package / Case SC-70, SOT-323 |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCAN33C2-03GHE3-08 | Vishay General Semiconductor - Diodes Division | 3.000 | 112-VCAN33C2-03GHE3-08CT-ND | kr.0.66847 | Similar |


